The ispLSI 2000A PLCC FPGA features 8 logic blocks, 32 I/Os, and operates at a maximum frequency of 167MHz. It is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.75V and 5.25V. The device is surface mount and compliant with RoHS regulations. It is available in a PLCC package with 26 units per package.
Lattice Semiconductor ISPLSI2032A-135LJN44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
No datasheet is available for this part.