The ISPLSI2032A-135LT44I is an 8-LAB FPGA from Lattice Semiconductor. It operates between -40°C and 85°C and is powered by a 4.5V to 5.5V supply. The device features a TQFP package and is mounted on the surface. It has a maximum propagation delay of 10ns and operates at a frequency of 167MHz.
Lattice Semiconductor ISPLSI2032A-135LT44I technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.