The ispLSI 2000A FPGA features 8 logic blocks, 32 I/Os, and operates at a maximum frequency of 167MHz. It is supplied by a 5V voltage source and has an operating supply current of 40mA. The device is packaged in a TQFP package and is compliant with RoHS standards. It is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032A-135LTN48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032A-135LTN48 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-135LTN48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.