The ispLSI2032A-80LJ44I is a 32-bit programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 83MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage between 4.5V and 5.5V, drawing an operating supply current of 40mA. It is available in a PLCC-44 package and is packaged in a rail/Tube format with 26 units per package. The ispLSI2032A-80LJ44I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ispLSI2032A-80LJ44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI2032A-80LJ44I technical specifications.
| Package/Case | PLCC |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2032A-80LJ44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.