The ispLSI 2000A 32-bit FPGA features 1000 logic elements, 32 programmable I/Os, and 8 logic blocks. It operates at a maximum frequency of 83MHz and has a maximum supply voltage of 5.25V. The device is packaged in a TQFP-144 package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and consumes 40mA of supply current at 5V.
Lattice Semiconductor ispLSI2032A-80LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ispLSI2032A-80LT48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.