The ispLSI 2000A FPGA features a 32-bit architecture with 32 I/Os, 8 logic blocks, and operates at a maximum frequency of 83MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is powered by a 5V supply voltage and has an operating supply current of 40mA. It is available in a TQFP package and is compliant with RoHS regulations.
Lattice Semiconductor ISPLSI2032A-80LTN48I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
No datasheet is available for this part.