The ISPLSI2032E-110LTN44 is an 8-LAB FPGA from Lattice Semiconductor, packaged in a TQFP and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. The device features a maximum frequency of 125MHz and a propagation delay of 13ns.
Lattice Semiconductor ISPLSI2032E-110LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.