The ispLSI 2000E is a 32-bit programmable logic device available in a PLCC package. It operates at a maximum frequency of 167MHz and has a maximum operating temperature of 70°C. The device requires a supply voltage between 4.75V and 5.25V, with an operating supply current of 65mA. It features 32 programmable I/Os and 8 logic blocks, with a total of 1000 logic elements. The ispLSI 2000E is available in a rail/Tube packaging with 26 units per package.
Lattice Semiconductor ISPLSI2032E-135LJ44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| RoHS | Not Compliant |
No datasheet is available for this part.