The ispLSI 2000VE microcontroller is a 32-bit device with a maximum operating frequency of 180MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a TQFP-160 package and is suitable for surface mount applications. The ispLSI 2000VE is compliant with the RoHS directive and is available in a tray packaging format.
Lattice Semiconductor ISPLSI2032VE-180LTN44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Compliant |
No datasheet is available for this part.