The ispLSI2032VE-225LB49 is a 32-bit FPGA from Lattice Semiconductor with a maximum operating frequency of 225MHz. It features 8 logic blocks (LABs) and 32 macrocells, as well as 32 programmable I/Os. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage between 3V and 3.6V. The ispLSI2032VE-225LB49 is available in a rail/tube packaging configuration with a quantity of 2080 units.
Lattice Semiconductor ispLSI2032VE-225LB49 technical specifications.
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 80mA |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not Compliant |
No datasheet is available for this part.