The ispLSI 2000VE FPGA features 32 I/Os, 8 LABs, and 8 logic elements, operating at a maximum frequency of 225MHz. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a TQFP package and is suitable for surface mount applications. The ispLSI 2000VE FPGA operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2032VE-225LT48 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 80mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 80mA |
| RoHS | Not Compliant |
No datasheet is available for this part.