The ispLSI 2000VE is a 32-bit field-programmable gate array (FPGA) with a maximum operating frequency of 333MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V, with an operating current of 80mA. The device is packaged in a TQFP package and is suitable for surface mount applications. It features 8 logic blocks, 32 macrocells, and 28 programmable I/Os.
Sign in to ask questions about the Lattice Semiconductor ispLSI2032VE-300LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI2032VE-300LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 333MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 80mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ispLSI2032VE-300LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.