The ispLSI 2000VE 32-bit FPGA operates at a maximum frequency of 180MHz and has 8 logic blocks and 32 macrocells. It is available in a PLCC package with a surface mount configuration. The device can be powered by a supply voltage of 3.3V with an operating current of 65mA. The ispLSI 2000VE FPGA has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications and is compliant with the ispLSI 2000VE series specifications.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032VE180LJ44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032VE180LJ44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE180LJ44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.