The ispLSI2064-80LJI is a PLCC-packaged programmable logic device with a maximum operating frequency of 81MHz. It features 2000 gates, 64 programmable I/Os, and 16 logic blocks. The device operates within a temperature range of -40°C to 85°C and can supply up to 95mA of current. It is designed to function within a voltage range of 4.5V to 5.5V.
Lattice Semiconductor ispLSI2064-80LJI technical specifications.
| Package/Case | PLCC |
| Max Frequency | 81MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 95mA |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not Compliant |
No datasheet is available for this part.