The ISPLSI2064VE-135LBN100 is a 16-LAB FPGA from Lattice Semiconductor, operating at a maximum frequency of 143MHz. It is designed to function within a temperature range of 0°C to 70°C. The device requires a supply voltage of 3.3V and is mounted using surface mount technology. The ISPLSI2064VE-135LBN100 does not offer radiation hardening.
Lattice Semiconductor ISPLSI2064VE-135LBN100 technical specifications.
| Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.