The ispLSI 2000VE is a high-density macrocell FPGA with 64 I/Os, 16 LABs, and 64 macrocells. It operates at a maximum frequency of 135MHz and supply voltage of 3.3V, with an operating current of 90mA. The device is packaged in a LQFP package and is RoHS compliant. It has a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Lattice Semiconductor ISPLSI2064VE-135LTN100 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Compliant |
No datasheet is available for this part.