The ispLSI 2000VE microcontroller is a 32-bit device with a maximum operating frequency of 135MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a current of 90mA. The device is packaged in a TQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-135LTN44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-135LTN44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-135LTN44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.