The ispLSI2064VL-135LT100I is a 2000-gate programmable logic device from Lattice Semiconductor, packaged in a TQFP. It operates at a maximum frequency of 135MHz and has a supply voltage range of 2.3V to 2.7V. The device is capable of handling an operating temperature range of 0°C to 70°C. It has 64 programmable I/Os and 16 logic blocks, and is not RoHS compliant.
Lattice Semiconductor ispLSI2064VL-135LT100I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 60mA |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
No datasheet is available for this part.