The ispLSI2064VL-165LB100 is a 64-bit programmable logic device from Lattice Semiconductor. It operates at frequencies up to 165MHz and has a supply voltage range of 2.3-2.7V. The device features 16 logic blocks and 64 I/Os. It draws an operating supply current of 60mA. The ispLSI2064VL-165LB100 is not RoHS compliant.
Lattice Semiconductor ispLSI2064VL-165LB100 technical specifications.
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 60mA |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
No datasheet is available for this part.