The ispLSI 2000A 4000-Gate PQFP FPGA operates over a temperature range of 0°C to 70°C. It is powered by a 5V supply voltage and consumes up to 295mA of current. The device is packaged in a PQFP and is available in trays of 24 units. The ispLSI 2000A series is not RoHS compliant.
Lattice Semiconductor ispLSI2096A-100LQ128 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2096A-100LQ128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.