The ispLSI 2000A PQFP FPGA features 4000 logic elements, 96 programmable I/Os, and operates at a maximum frequency of 125MHz. It is designed for surface-mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and is available in a 24-pin tray packaging. It draws an operating supply current of 295mA at 5V.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2096A-125LQN128 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Compliant |
No datasheet is available for this part.