The ISPLSI2096A-125LT128 is a 4000-gate FPGA from Lattice Semiconductor, packaged in a TQFP. It operates at a maximum frequency of 125MHz and has 96 I/Os. The device is specified to function within a temperature range of 0°C to 70°C. It requires a supply voltage of 4.75V to 5.25V and consumes 295mA of current. The FPGA is available in a tray packaging format with 90 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2096A-125LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Not Compliant |
No datasheet is available for this part.