The ispLSI 2000A PQFP 83MHz 5V 4000-Gate FPGA is a surface mount device with a PQFP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device features 4000 logic elements, 96 I/Os, and 24 LABs. It has a propagation delay of 18.5ns and an operating supply current of 295mA.
Lattice Semiconductor ispLSI2096A-80LQ128 technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.