The ispLSI 2000A FPGA is a 4000-gate device with 96 I/Os, packaged in a TQFP. It operates at a maximum frequency of 83 MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and is available in a tray packaging with 90 units per package. The ispLSI 2000A FPGA has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Lattice Semiconductor ispLSI2096A-80LT128I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2096A-80LT128I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.