The ispLSI 2000A FPGA features 4000 logic elements, 96 I/Os, and 24 logic blocks. It operates at a maximum frequency of 83MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP package and is RoHS compliant. It can be used in a variety of applications, including those requiring high-speed digital logic and I/O processing. The FPGA is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2096A-80LTN128I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Compliant |
No datasheet is available for this part.