The ispLSI 2000A PQFP 83MHz FPGA features 6000 logic elements, 128 I/Os, and 32 LABs. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is RoHS compliant and available in a 24-pin tray package. It can be supplied with a voltage between 4.75V and 5.25V, and draws a maximum current of 325mA at 5V.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2128A-80LQN160 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 325mA |
| RoHS | Compliant |
No datasheet is available for this part.