The ispLSI 2000A FPGA features 32 macrocells, 128 I/Os, and operates at a maximum frequency of 83MHz. It is supplied at 5V with an operating supply current of 325mA. The device is packaged in a TQFP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Lattice Semiconductor ISPLSI2128A-80LTN176 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 325mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128A-80LTN176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.