The ispLSI 2000VE FPGA features 32 logic blocks with 6000 gates, 64 I/Os, and 128 macrocells. It operates at a maximum frequency of 250MHz and has a propagation delay of 4ns. The device is supplied at 3.3V with an operating current of 195mA. It is packaged in a 184-unit tray with an LFBGA package and is suitable for surface mount applications. The ispLSI 2000VE is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2128VE-250LB100 technical specifications.
| Package/Case | LFBGA |
| Frequency | 277MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.