The ispLSI 2000VE is a high-density field-programmable gate array (FPGA) with 32 logic blocks and 128 macrocells. It operates at a maximum frequency of 250MHz and has an operating supply voltage of 3.3V. The device is available in a 40-pin LQFP package, suitable for surface mount applications. The ispLSI 2000VE has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Lattice Semiconductor ISPLSI2128VE-250LT176 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-250LT176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.