The ispLSI2192VE-225LT128 is a high-performance FPGA from Lattice Semiconductor, featuring 48 logic blocks, 96 I/Os, and a maximum operating frequency of 250MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a current of 275mA. The device is available in a TQFP package, with a quantity of 90 units per tray.
Lattice Semiconductor ispLSI2192VE-225LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2192VE-225LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.