The ispLSI 5000VE FPGA from Lattice Semiconductor features a TQFP package with 96 I/Os and operates at up to 167MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed to run on a 3.3V supply voltage and has a propagation delay of 9.5ns. It is available in a tray packaging with 90 units per package.
Lattice Semiconductor ISPLSI5128VE-125LT128I technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not CompliantNo |
No datasheet is available for this part.