CPLD ispLSI® 5000VA Family 12K Gates 256 Macro Cells 100MHz 3.3V 208-Pin PQFP
Lattice Semiconductor ISPLSI5256VA-100LQN208 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.