The ispLSI 5000VE Lattice Semiconductor FPGA features 8 LABs, 8 logic elements, and 256 macrocells. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device is available in a 96-pin LQFP package and is suitable for surface mount applications. The ispLSI 5000VE is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5256VE-100LT128I technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
No datasheet is available for this part.