The ispLSI 5000VE FPGA features 12000 gates, 144 I/Os, and 8 LABs. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 85°C. The device is available in a BGA package and is surface-mount compatible. It requires an operating supply voltage of 3.3V and is not RoHS compliant.
Lattice Semiconductor ISPLSI5256VE-125LF256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VE-125LF256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.