The ispLSI 5000VE is a high-performance field-programmable gate array (FPGA) with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It features 16 logic blocks (LABs), 192 I/Os, and 512 macrocells. The device is packaged in a BGA package and is designed for surface mount applications. It operates at a nominal supply voltage of 3.3V and has a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5512VE-100LB272 technical specifications.
| Package/Case | BGA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
No datasheet is available for this part.