ISPPAC-POWR607-01SN321
Lattice Semiconductor ISPPAC-POWR607-01SN321 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.64V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.