Supervisory Circuits Prec. Prog. Pwr Sppl y Seq. Mon. Trim I
Sign in to ask questions about the Lattice Semiconductor ispPAC-POWR6AT6-01NN32I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispPAC-POWR6AT6-01NN32I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 10mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ispPAC-POWR6AT6-01NN32I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.