The LC4032ZE-7TN48CES is a 32-macrocell FPGA with 2 LABs and 32 programmable I/Os, packaged in a TQFP. It operates at a maximum frequency of 260MHz and has a supply voltage range of 1.7V to 1.9V. The device can withstand temperatures up to 90°C and as low as 0°C. It consumes an operating supply current of 50uA at 1.8V.
Lattice Semiconductor LC4032ZE-7TN48CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 260MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Series | LC4032ZE |
| Supply Current | 50uA |
| RoHS | Compliant |
No datasheet is available for this part.