The MachXO2 ultra low power, instant-on, non-volatile PLDs
Lattice Semiconductor LCMXO2-1200HC-4TG100CES technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG100CES to view detailed technical specifications.
No datasheet is available for this part.