The LCMXO2-1200HC-4TG100IES is a surface-mount FLASH memory device packaged in a TQFP. It operates over a temperature range of -40°C to 100°C and has a supply voltage range of 2.375V to 3.465V. The device features 65536 bytes of RAM and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-1200HC-4TG100IES technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS | Compliant |
No datasheet is available for this part.