The LCMXO2-1200HC-6TG100IES is a FLASH microcontroller from Lattice Semiconductor, packaged in a TQFP. It operates over a temperature range of -40°C to 100°C and is designed for surface mount applications. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It features 65536 bytes of RAM and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS | Compliant |