The LCMXO2-1200ZE-1MG132CES is a surface mount flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.14V to 1.26V, with an operating supply voltage of 1.2V. The device is packaged in a tray and has a RAM size of 65536 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS | Compliant |