BOARD MACHXO2 IMAGE INTERFACE
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000HE-DSIB-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-4000HE-DSIB-EVN technical specifications.
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-DSIB-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.