This Lattice Semiconductor LCMXO2-7000HC-4TG144IES is a FLASH memory device packaged in a TQFP. It operates within a temperature range of -40°C to 100°C and is powered by a supply voltage between 2.375V and 3.465V. The memory features a size of 245KB and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-7000HC-4TG144IES technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS | Compliant |
No datasheet is available for this part.