The LCMXO2-7000HE-6FTG256CES is a low-voltage FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.14V to 1.26V and is packaged in a tray for surface mount applications. This device features 245760 bytes of RAM and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-7000HE-6FTG256CES technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS | Compliant |