The LCMXO2280C-5FT324C is a high-performance MachXO FPGA from Lattice Semiconductor. It features 2280 logic elements, 285 LABs, and 1140 macrocells, with a maximum operating frequency of 600MHz. The device operates within a temperature range of 0°C to 85°C, with a maximum supply voltage of 3.465V and a minimum supply voltage of 1.71V. It is available in a lead-free LBGA package, with a surface mount configuration and 271 programmable I/Os. The device is not RoHS compliant.
Lattice Semiconductor LCMXO2280C-5FT324C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5FT324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.