FPGA - Field Programmable Gate Array 17.3K LUTs, 222 I/O, 1.2V, -6 Speed,
Checking distributor stock and pricing after the page loads.
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 736Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 222 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Series | ECP3-17 |
| RoHS | Not Compliant |