The LFE3-17EA-7F484C is a high-performance FPGA from Lattice Semiconductor. It operates at a maximum frequency of 3.1MHz and has a memory size of 736Kb. The device is powered by a 1.2V supply voltage and draws an operating supply current of 18mA. It is available in a package quantity of 60. The ECP3-17 series is designed to operate within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE3-17EA-7F484C technical specifications.
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 736Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 222 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Series | ECP3-17 |
| RoHS | Not Compliant |
No datasheet is available for this part.