Lattice Semiconductor LFE5U-12F-6BG256C technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LFE5U-12F-6BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.