The LFE5U-85F-8BG756I is a low-power, high-performance FPGA from the ECP5 family. It features 84,000 logic cells, enhanced DSP architecture, and high-speed source synchronous interfaces. Manufactured on a 40nm process, it is designed for high-volume, cost-sensitive applications requiring up to 365 user I/Os.
Checking distributor stock and pricing after the page loads.
| Logic Cells | 84000Units |
| Supply Voltage - Core | 1.1V |
| Number of I/O | 365Units |
| Operating Temperature | -40 to 100°C |
| Speed Grade | 8Grade |
| RAM Bytes | 3.7Mbit |
| RoHS | Compliant |
| Lead Free | Yes |